Arrow Electronic Components Online
DC2327A|ADI|simage
DC2327A|ADI|limage
Power Management Development Boards and Kits

DC2327A

LTM4653 EN55022B Compliant 58V, 4A Step-Down DC/DC uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23.52 to 24.48
  • Output Current (mA)
    4000
  • Input Voltage Range
    28VDC to 58VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    93.9
  • Supported Device
    LTM4653

Documentation and Resources

Datasheets
Design resources