Power Management Development Boards and Kits
DC2324A-C
LT3753EFE Isolated Demo Board, Sync Forward Controller with Active Clamp, 9V ≤ VIN ≤ 18V; VOUT = 24V @ 4A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PWM and Resonant Controller
Number of Outputs
1
Output Voltage Range (VDC)
21.6 to 26.4
Output Current (mA)
4000
Input Voltage Range
9VDC to 18VDC
Typical Switching Frequency (kHz)
240
Efficiency (%)
94.8
Supported Device
LT3753EFE