Power Management Development Boards and Kits
DC2324A-B
LT3753EFE Demo Board, Isolated Forward Converter, 18V ≤ VIN ≤ 36V; VOUT = 24V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PWM and Resonant Controller
Number of Outputs
1
Output Voltage Range (VDC)
21.6 to 26.4
Output Current (mA)
5000
Input Voltage Range
18VDC to 36VDC
Typical Switching Frequency (kHz)
240
Efficiency (%)
95.7
Supported Device
LT3753EFE