Power Management Development Boards and Kits
DC231A
LT1610CMS8, 1.7MHz, Single Cell Micropower DC/DC Converter, 1V to 5VIN, 3.3V or 5VOUT, 2 Circuits; SEPIC and Boost
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Input Voltage Range
1VDC to 5VDC
Supported Device
LT1610CMS8