Arrow Electronic Components Online
DC2317A|ADI|simage
DC2317A|ADI|limage
Power Management Development Boards and Kits

DC2317A

LTC7103 Demo Board, VIN = 5V to 100V with VOUT = 5V at 2.3A @ 400kHz

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    0 to 2300
  • Input Voltage Range
    5VDC to 100VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    88.1|92.6
  • Supported Device
    LTC7103
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    17.78
Order Quantity

Documentation and Resources

Datasheets
Design resources