Arrow Electronic Components Online
DC2306A|ADI|simage
DC2306A|ADI|limage
Power Management Development Boards and Kits

DC2306A

LT3753EFE Isolated Demo Board, Forward Converter, 10V ≤ VIN ≤ 54V; VOUT = 48V or 54V (Jumper Selectable) @ 1.5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    53 to 55
  • Output Current (mA)
    1500
  • Input Voltage Range
    10VDC to 54VDC
  • Typical Switching Frequency (kHz)
    100
  • Efficiency (%)
    93
  • Supported Device
    LT3753

Documentation and Resources

Datasheets
Design resources