Data Conversion Development Boards and Kits
DC2303A-A
LTC2000-16 Demo Board (FMC), 16-Bit 2.5Gsps DAC with DDR LVDS Interface
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2000-16
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
2.5G
Development Software
LTDACGen
Interface Type
LVDS
Input Voltage Range (VDC)
4.8 to 5.2
Daughter Cards
Yes
Support FPGA
Yes