Arrow Electronic Components Online
DC2302A|ADI|simage
DC2302A|ADI|limage
Power Management Development Boards and Kits

DC2302A

LTC4123EDC Demo Board, A Kit to Charge a NiMH Button Cell Battery Up to 25mA at 1.5V from a 5V Wireless Transmitter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Output Current (mA)
    24 to 26
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Supported Device
    LTC4123EDC

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources