Arrow Electronic Components Online
DC2275A|ADI|limage
DC2275A|ADI|simage
Power Management Development Boards and Kits

DC2275A

LT8331 Demo Board, Boost, 10V ≤ VIN ≤ 48V, 120VOUT @ up to 80mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    116.4 to 123.6
  • Input Voltage Range
    10VDC to 48VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    79|90
  • Supported Device
    LT8331

Documentation and Resources

Datasheets
Design resources