Arrow Electronic Components Online
DC2268AH|ADI|simage
DC2268AH|ADI|limage
Power Management Development Boards and Kits

DC2268A-H

LTM4650-1 Dual 25A or Single 50A uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    0.985 to 1.015/1.477 to 1.522
  • Output Current (mA)
    25000
  • Input Voltage Range
    4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    86.3/89
  • Supported Device
    LTM4650-1
Order Quantity

Documentation and Resources

Datasheets
Design resources