Arrow Electronic Components Online
DC2268AG|ADI|simage
DC2268AG|ADI|limage
Power Management Development Boards and Kits

DC2268A-G

LTM4631 DC to DC Converter and Switching Regulator Chip 1.4775V to 1.5225V/3.2505V to 3.3495V Output Demonstration Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.4775 to 1.5225/3.2505 to 3.3495
  • Output Current (mA)
    10000
  • Input Voltage Range
    5.5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    750
  • Efficiency (%)
    91.8/93.9
  • Supported Device
    LTM4631
Order Quantity

Documentation and Resources

Datasheets
Design resources