Power Management Development Boards and Kits
DC2268A-C
LTM4628 DC to DC Converter and Switching Regulator Chip 1.4775V to 1.5225V/3.2505V to 3.3495V Output Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.4775 to 1.5225/3.2505 to 3.3495
Output Current (mA)
8000
Input Voltage Range
5.5VDC to 16VDC
Typical Switching Frequency (kHz)
750
Efficiency (%)
91.8/93.9
Supported Device
LTM4628
Order Quantity

