Arrow Electronic Components Online
DC2244A|ADI|limage
DC2244A|ADI|simage
Power Management Development Boards and Kits

DC2244A

LTM8049 Demo Board, Dual SEPIC/Inverting uModule, 2.8V ≤ VIN ≤ 18V, VOUT1/2 = ±12V @ 1A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    11.75 to 12.25
  • Output Current (mA)
    1000
  • Input Voltage Range
    2.8VDC to 18VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    81|82
  • Supported Device
    LTM8049
Order Quantity

Documentation and Resources

Datasheets
Design resources