Power Management Development Boards and Kits
DC2237A
LTM8064 Demo Board, CVCC Source/Sink Step‑Down uModule Regulator, 7.5V ≤ VIN ≤ 58V, VOUT = 5V @ ±6A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.75 to 5.25
Output Current (mA)
6000
Input Voltage Range
7.5VDC to 58VDC
Typical Switching Frequency (kHz)
325
Efficiency (%)
86
Supported Device
LTM8064
Order Quantity

