Power Management Development Boards and Kits
DC2234A
LT8711 Micropower Synchronous Sepic Converter
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.6 to 12.4
Output Current (mA)
4000
Input Voltage Range
4.5VDC to 40VDC
Typical Switching Frequency (kHz)
200
Efficiency (%)
92
Supported Device
LT8711