Power Management Development Boards and Kits
DC222A
LTC1735CS, 10A Synchronous Buck Regulator, VIN = 5.5V to 28V, VOUT = 1.6V to 5V (Thru-Hole Caps)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Output Voltage Range (VDC)
0.8 to 6|1.6|2.5|3.3|5
Output Current (mA)
10000
Input Voltage Range
5.5VDC to 28VDC
Efficiency (%)
98.1
Supported Device
LTC1735CS