Power Management Development Boards and Kits
DC2229A-B
LTC3877/LTC3874 Demo Board, 4-Phase Buck Controller with VID Inputs, Sub-mΩ DCR Sensing, 6V ≤ VIN ≤ 14V, VOUT = 0.6V to 1.23V at 120A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.6 to 1.23
Output Current (mA)
120000
Input Voltage Range
6VDC to 14VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
88.8
Supported Device
LTC3874/LTC3877
Order Quantity