Arrow Electronic Components Online
Power Management Development Boards and Kits

DC2229A-A

LTC3877 Demo Board, Dual Buck Controller, Sub-mΩ DCR Sensing, 6V ≤ VIN ≤ 14V, VOUT1 is VID Programmable from 0.6V to 1.23V @ 30A, VOUT2 is 1.5V @ 30A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    0.594 to 0.606|0.891 to 0.909|1.217 to 1.242
  • Output Current (mA)
    30000
  • Input Voltage Range
    6VDC to 14VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    89.1
  • Supported Device
    LTC3877

Documentation and Resources

Datasheets
Design resources