Power Management Development Boards and Kits
DC2228A
8-Port IO-Link Master Reference Design Includes LTC2874, LT4275A, IO-Link v1.1 Protocol Stack and Control Tool Optionally Powered by DC1814A-D PoE Supply
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
20VDC to 30VDC
Supported Device
LTC2874

