Arrow Electronic Components Online
DC2222AB|ADI|simage
DC2222AB|ADI|limage
Data Conversion Development Boards and Kits

DC2222A-B

LTC2508-32 Demo Board, 32-Bit Over-Sampling ADC with Configurable Digital Filter (Requires DC590, DC2026 or DC890)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2508IDKD-32
  • Supported Device Technology
    ADC
  • Number of Bits
    32
  • Sampling Rate (SPS)
    2.9K|3.472K|3.906K|900K
  • Development Software
    Pscope Version K86
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    No
  • Support FPGA
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources