Power Management Development Boards and Kits
DC2195B-A
LT8609A DC to DC Converter and Switching Regulator Chip 4.8V to 5.2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.8 to 5.2
Output Current (mA)
2000
Input Voltage Range
5.5VDC to 42VDC
Typical Switching Frequency (kHz)
2000
Efficiency (%)
92.1
Supported Device
LT8609A

