Arrow Electronic Components Online
Data Conversion Development Boards and Kits

DC2183A-B

LTC2107 Demo Board, 16-Bit, 210Msps High Performance ADC with DDR LVDS Outputs, 70MHz < Ain < 140MHz, (Requires DC1371)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2107
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    210M
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    3.3 to 5
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources