Arrow Electronic Components Online
DC2182A|ADI|simage
DC2182A|ADI|limage
Power Management Development Boards and Kits

DC2182A

LTC3371EFE Demo Board, 4-Ch 8A Configurable Bucks with Watchdog/Power-On Reset, 2.25V ≤ VIN ≤ 5.5V, VOUT1-4 = 1.2V, 1.8V, 2.5V, 3.3V@2A Each

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    4
  • Output Voltage Range (VDC)
    1.2(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    2.25VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    2000
  • Supported Device
    LTC3371EFE

Documentation and Resources

Datasheets
Design resources