Reduced Price
Power Management Development Boards and Kits
DC2177A-C
LT3063 Demo Board, Low Noise LDO with Output Discharge, 2.1V ≤ VIN ≤ 45V, VOUT = 1.2V/1.5V/1.8V/2V/2.5V/3.3V/5V/Adjustable @ 200mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.17 to 5.13
Output Current (mA)
750
Input Voltage Range
2.1VDC to 45VDC
Supported Device
LT3063

