Arrow Electronic Components Online
DC2171AA|ADI|simage
DC2171AA|ADI|limage
전력 관리 개발 보드 및 키트

DC2171A-A

LTM4623 Demo Board, Step-Down uModule Regulator, 4V ≤ VIN ≤ 20V, VOUT = 1.0/1.2/1.5/1.8/2.5/3.3/5V @ 3A

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)|1(Typ)|1.2(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    4VDC to 20VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    83.2
  • Supported Device
    LTM4623
Order Quantity

Documentation and Resources

Datasheets
Design resources