Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC2161A-A

LTC4231IMS-1 Demo Board, Micropower Hot Swap Controller with Latch-Off

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    24VDC(Max)
  • Supported Device
    LTC4231-1
Order Quantity

Documentation and Resources

Datasheets
Design resources