Power Management Development Boards and Kits
DC2154A
LTM8056EY Demo Board, Buck-Boost uModule Regulator, 7V ≤ VIN ≤ 58V, VOUT = 24V @ 3A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
23.4 to 24.8
Output Current (mA)
1000|3000
Input Voltage Range
7VDC to 58VDC
Typical Switching Frequency (kHz)
525
Efficiency (%)
93
Supported Device
LTM8056
Order Quantity

