Power Management Development Boards and Kits
DC2150A-C
28V, 5A MIL-STD-1275D Surge Stopper (Featuring LTC4366HTS8-2 and LT4363HS-2)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Output Current (mA)
4000
Input Voltage Range
8VDC to 40VDC
Supported Device
LT4363-2/LTC4366-2

