Arrow Electronic Components Online
DC2138B|ADI|simage
DC2138B|ADI|limage
Power Management Development Boards and Kits

DC2138B

LT8301ES5 Isolated Demo Board, No-Opto Flyback, 10V ≤ VIN ≤ 32V, VOUT = 5V @ 0.7A to 1A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2138B
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.75 to 5.25
  • Output Current (mA)
    700|1000
  • Input Voltage Range
    10VDC to 32VDC
  • Typical Switching Frequency (kHz)
    190
  • Efficiency (%)
    83.2
  • Supported Device
    LT8301

Documentation and Resources

Datasheets
Design resources