Power Management Development Boards and Kits
DC2134B
LTC4020EUHF Battery Management 21V to 28V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Output Voltage Range (VDC)
21 to 28
Output Current (mA)
8000
Input Voltage Range
15VDC to 55VDC
Efficiency (%)
98
Supported Device
LTC4020EUHF

