Power Management Development Boards and Kits
DC2132A
24V 3A Constant Voltage, Constant Current Bench Supply Featuring LT3081, LT8612, LT3092
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip/Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
0 to 25
Output Current (mA)
3100
Input Voltage Range
10VDC to 40VDC
Typical Switching Frequency (kHz)
700
Efficiency (%)
62|71|90
Supported Device
LT3081/LT3092/LT8612

