Power Management Development Boards and Kits
DC2125A
LT4275/LT4321/LTM8027 Demo Board, LTPoE++ PD Plus Diode Bridge and DC/DC Controller
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip/OR Controller/Power Over Ethernet
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Typical Output Power (W)
38.7
Output Current (mA)
3000
Input Voltage Range
37VDC to 57VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
90
Supported Device
LT4275/LT4321/LTM8027

