Power Management Development Boards and Kits
DC2118B
LTC4040 Battery Management 4.1V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.1(Typ)
Output Current (mA)
2000
Input Voltage Range
4.8VDC to 5.5VDC
Efficiency (%)
89
Supported Device
LTC4040

