Arrow Electronic Components Online
DC2112A|ADI|simage
DC2112A|ADI|limage
Power Management Development Boards and Kits

DC2112A

LTC3649EUFD Demo Board, 4V ≤ VIN ≤ 60V; VOUT = 3.3V or 5V @ 4A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.234 to 3.366|4.9 to 5.1
  • Output Current (mA)
    4000
  • Input Voltage Range
    4VDC to 60VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    95
  • Supported Device
    LTC3649

Documentation and Resources

Datasheets
Design resources