Arrow Electronic Components Online
DC2100BC|ADI|simage
DC2100BC|ADI|limage
Power Management Development Boards and Kits

DC2100B-C

12 Cell 4A Controller Board Bi-Directional Active Cell Balancer with LTC3300-1, LTC6804-2 and LTC6820

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Output Current (mA)
    4000|4300
  • Input Voltage Range
    2.5VDC to 4.5VDC|3.2VDC to 4.5VDC
  • Efficiency (%)
    90
  • Supported Device
    LTC3300-1/LTC6804-2

Documentation and Resources

Datasheets
Design resources