Arrow Electronic Components Online
DC2094AD|ADI|simage
DC2094AD|ADI|limage
Data Conversion Development Boards and Kits

DC2094A-D

LTC2348-16 Demo Board, Octal, 16-Bit, 200ksps Simultaneous Sampling SAR ADC (req DC590, DC2026 or DC890)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2348-16
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    200K
  • Development Software
    Pscope Version K79
  • Input Voltage Range (VDC)
    16(Typ)
  • Daughter Cards
    No
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources