Arrow Electronic Components Online
Power Management Development Boards and Kits

DC2093A-C

LT4275/LT4321 Power Over Ethernet Controller/Specialized Power IC and Module Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Power Over Ethernet Controller/Specialized Power IC and Module
  • Input Voltage Range
    37VDC to 57VDC
  • Typical Switching Frequency (kHz)
    840
  • Efficiency (%)
    98.5
  • Supported Device
    LT4275/LT4321

Documentation and Resources

Datasheets
Design resources