Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC208A-B

LTC1559CS8-5, Single Cell Backup Supply, 5V @ 3A VOUT (Normal) and 5V @ 20mA VOUT (Backup)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Output Current (mA)
    20|3000
  • Input Voltage Range
    5VDC(Typ)
  • Supported Device
    LTC1559CS8-5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources