Power Management Development Boards and Kits
DC2089A-B
LTC3880EUJ/LTC3870EUFD DCR SENSE Demo Board, 7V ≤ VIN ≤ 14V; VOUT = 0.8V to 1.8V @ 80A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
0.8 to 1.8
Output Current (mA)
0 to 80000
Input Voltage Range
7VDC to 14VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
88.2
Supported Device
LTC3870EUFD

