Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC2088A

LTC3880EUJ Demo Board, 7V ≤ VIN ≤ 14V; VOUT Range: 0.8V to 1.8V @ Up to 50A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 1.8
  • Output Current (mA)
    0 to 5000
  • Input Voltage Range
    7VDC to 14VDC
  • Typical Switching Frequency (kHz)
    425
  • Efficiency (%)
    87.8
  • Supported Device
    LTC3880

Documentation and Resources

Datasheets
Design resources