Power Management Development Boards and Kits
DC2061A
LTC3784IUFD Demo Board, 6V ≤ VIN ≤ 60V; VOUT = 48V @ 3A to 12A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
46.56 to 49.44
Output Current (mA)
3000 to 12000
Input Voltage Range
6VDC to 60VDC
Typical Switching Frequency (kHz)
150
Supported Device
LTC3784

