Power Management Development Boards and Kits
DC2050A
LT3753 PWM and Resonant Controller 4.9V to 5.1V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PWM and Resonant Controller
Number of Outputs
1
Output Voltage Range (VDC)
4.9 to 5.1
Output Current (mA)
20000
Input Voltage Range
36VDC to 72VDC
Typical Switching Frequency (kHz)
250
Efficiency (%)
94
Supported Device
LT3753