Power Management Development Boards and Kits
DC2046A-D
LT4276B/LT4321 Demo Board, PoE+(25W, 24V/1A) PD with DC/DC and Ideal Diode Bridge
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC2046A-D
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
OR Controller/Power Over Ethernet
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Output Current (mA)
950
Input Voltage Range
37VDC to 57VDC
Typical Switching Frequency (kHz)
250
Efficiency (%)
91.5
Supported Device
LT4276B/LT4321
Order Quantity

