Arrow Electronic Components Online
DC2045A|ADI|simage
DC2045A|ADI|limage
Power Management Development Boards and Kits

DC2045A

LTC3118EUFD Demo Board, Dual Input Buck-Boost, 2.5V ≤ VIN ≤ 18V, VOUT = 5V @ up to 2A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    2.5VDC to 18VDC
  • Supported Device
    LTC3118EUFD

Documentation and Resources

Datasheets
Design resources