Arrow Electronic Components Online
DC2044B|ADI|simage
DC2044B|ADI|originalImage
Power Management Development Boards and Kits

DC2044B

LTC4020EUHF Battery Management 21V to 28V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 28
  • Output Current (mA)
    3000
  • Input Voltage Range
    15VDC to 55VDC
  • Efficiency (%)
    97.7
  • Supported Device
    LTC4020EUHF

Documentation and Resources

Datasheets
Design resources