Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC2041A

LTC3255EMSE Demo Board, -52V/60V Fault-Protected Step-Down Charge Pump, 4V ≤ VIN ≤ 48V, VOUT = 2.5V/3.3V/5V/12V/Adj @ 50mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.4 to 12.5
  • Output Current (mA)
    7.4|7.8|50
  • Input Voltage Range
    4VDC to 48VDC
  • Supported Device
    LTC3255EMSE

Documentation and Resources

Datasheets
Design resources