Power Management Development Boards and Kits
DC2039A
LTC4015EUHF Demo Board, Multichemistry Buck Battery Charger with Digital Telemetry System
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Output Current (mA)
8000
Input Voltage Range
5VDC to 35VDC
Supported Device
LTC4015EUHF

