Power Management Development Boards and Kits
DC2038A-E
LTC4162-FAD Battery Management 4.8V to 35V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.8 to 35
Output Current (mA)
3200
Input Voltage Range
5VDC to 35VDC
Supported Device
LTC4162-FAD

