Arrow Electronic Components Online
DC2038AA|ADI|limage
DC2038AA|ADI|simage
Power Management Development Boards and Kits

DC2038A-A

LTC4162-LAD Battery Management 4.8V to 35V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.8 to 35
  • Output Current (mA)
    3200
  • Input Voltage Range
    5VDC to 35VDC
  • Supported Device
    LTC4162-LAD

Documentation and Resources

Datasheets
Design resources