Power Management Development Boards and Kits
DC2028A
LTC2977 Demo Board, Octal Power Supply Manager [Requires DC1613]
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
8
Output Voltage Range (VDC)
1.2(Typ)/1.5(Typ)/1.8(Typ)/2(Typ)/2.5(Typ)/2.7(Typ)/3(Typ)/3.3(Typ)
Output Current (mA)
300
Input Voltage Range
6VDC to 14VDC
Supported Device
LTC2977

